Taoglas MA1047.A.LBICGTT.001 Shark Fin Multi-Band Antenna with FAKRA Connector, 4G, 5G
- RS Stock No.:
- 690-773
- Mfr. Part No.:
- MA1047.A.LBICGTT.001
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£208.12
(exc. VAT)
£249.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £208.12 |
| 5 + | £201.88 |
*price indicative
- RS Stock No.:
- 690-773
- Mfr. Part No.:
- MA1047.A.LBICGTT.001
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | FAKRA | |
| Internal/External | External | |
| Antenna Physical Form | Shark Fin | |
| Gain | 30dB | |
| Antenna Mounting Type | Roof | |
| Lead Length | 450mm | |
| Series | MA1047 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type FAKRA | ||
Internal/External External | ||
Antenna Physical Form Shark Fin | ||
Gain 30dB | ||
Antenna Mounting Type Roof | ||
Lead Length 450mm | ||
Series MA1047 | ||
- COO (Country of Origin):
- TW
The Taoglas Supercombo Vehicle Mount 7in1 Antenna GNSS provides multiple antenna connections in a sleek, covert enclosure and is suitable for all automotive and commercial trucking applications. The SuperCombo has been engineered to be mounted directly on the vehicle roof and is supplied with pigtail RG-316 cables and FAKRA connectors as standard.
Screw mounting style
Connector type termination style
Antenna Connector Type FAKRA
Connector type termination style
Antenna Connector Type FAKRA
Related links
- Taoglas MA1290.K.LBICGRT.001 Shark Fin Multi-Band Antenna with SMA Connector 5G
- TE Connectivity L000423-08 Shark Fin Multi-Band Antenna with FAKRA Connector 4G (LTE) Bluetooth (BLE),
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 5G
- TE Connectivity L000423-03 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-05 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
- TE Connectivity L000423-13 Shark Fin Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE),
