Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector, 4G, 5G

Subtotal (1 unit)*

£415.32

(exc. VAT)

£498.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.32

*price indicative

RS Stock No.:
690-744
Mfr. Part No.:
MA8010.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

FAKRA

Antenna Mounting Type

Screw

Antenna Physical Form

Plate

Internal/External

External

Gain

3.93dBi

Series

MA

Lead Length

3000mm

COO (Country of Origin):
TW
The Taoglas Combination antenna that has been designed to be used in conjunction with the next generation of routers and gateways. It has dual-band GNSS L1/L5 for precision navigational accuracy, high efficiency 5G/4G wideband cellular from 600 to 6000MHz for enhanced connectivity, and Tri-Band Wi-Fi for future-proof applications at 2.4/5.8GHz.

Screw mounting style
Connector type termination style
Antenna Connector Type FAKRA

Related links