Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector, 4G, 5G

Subtotal (1 unit)*

£195.47

(exc. VAT)

£234.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.47

*price indicative

RS Stock No.:
690-764
Mfr. Part No.:
MA8007.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

4G, 5G

Frequency Range

600 → 6000 MHz

Connector Type

SMA

Antenna Physical Form

Plate

Antenna Mounting Type

Screw

Internal/External

External

Gain

32.3dB

Lead Length

2000mm

Series

MA8007

The Taoglas 7 in 1 combination antenna engineered for the next generation of routers and gateways. The advanced combination antenna offers dual-band GNSS L1/L5 for exceptional navigational positional accuracy and high-efficiency 5G/4G wideband cellular MIMO connectivity spanning 600 to 6000MHz for superior mobile connectivity. Applications can be future-proofed with the tri-band Wi-Fi 6 antennas covering 2.4/5.8GHz.

Screw mounting style
Connector type termination style
Antenna Connector Type SMA

Related links