Taoglas TFX62.C Plate Multi-Band Antenna with SMA Connector, 4G, 5G
- RS Stock No.:
- 690-756
- Mfr. Part No.:
- TFX62.C
- Brand:
- Taoglas
Bulk discount available
Subtotal (1 unit)*
£48.39
(exc. VAT)
£58.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.39 |
| 5 + | £46.94 |
*price indicative
- RS Stock No.:
- 690-756
- Mfr. Part No.:
- TFX62.C
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Gain | 6.29dBi | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | Plate | |
| Series | TFX | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Gain 6.29dBi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Plate | ||
Series TFX | ||
- COO (Country of Origin):
- TW
The Taoglas Transparent flexible antennas are an alternative to standard Flexible PCB antennas where the user may want to install an antenna in a covert area or on a surface, they may want to keep visible. The performance of the antenna is based on the environment where it is placed, care should be taken to mount at least 20mm from metal components where possible.
Worldwide 5G/4G Bands
Efficiencies up to 60%
Transparent Ultra Low Profile
RoHS & Reach Compliant
Efficiencies up to 60%
Transparent Ultra Low Profile
RoHS & Reach Compliant
Related links
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8005.A.001 Plate Multi-Band Antenna with SMA Connector 5G
- Taoglas MA8010.A.001 Plate Multi-Band Antenna with FAKRA Connector 5G
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas MA321.A.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1609.A.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA181.A.001 Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.A.LB.001 Round Multi-Band Antenna with SMA Connector 5G
