Taoglas MA310.A.LB.001 Multi-Band Antenna with SMA Connector

Subtotal (1 unit)*

£36.85

(exc. VAT)

£44.22

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 51 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.85

*price indicative

RS Stock No.:
288-4812
Distrelec Article No.:
302-85-183
Mfr. Part No.:
MA310.A.LB.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Frequency Range

698-2690 MHz

Connector Type

SMA

Internal/External

Internal

Antenna Mounting Type

Magnetic

Gain

28 ± 2dB

Lead Length

3m

Series

MA310

COO (Country of Origin):
TW
The magnet mount GPS/GLONASS and 4G LTE/cellular antenna. It is designed to simplify AVL or fleet management antenna systems worldwide. With its small form factor and high performance, this antenna is perfect for applications that require both GPS/GLONASS and cellular connectivity. The antenna comes with a magnetic mount and an IP67 enclosure, ensuring durability and water resistance.

High LNA gain up to 31 dB for GPS/GLONASS and penta-band cellular antennas
Miniaturized design with dimensions of ø77mm x 23mm for easy installation
IP67 rated enclosure for water resistance and durability
Customizable cables and connectors available to suit specific needs
RoHS and REACH compliant for environmental friendliness
Low noise figure for improved signal quality
Wide frequency range for LTE and GNSS connectivity

Related links