CRC 400 ml Alcohol Mould Remover Plastic, Rubber 50 °C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-2712
Mfr. Part No.:
32961
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Mould Remover

Package Size

400 ml

Base Material

Alcohol

Compatible Materials

Plastic, Rubber

Maximum Operating Temperature

50°C

Trade Name

Polymer Remover

Package Type

Can

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Polymer Remover, 400ml Package size, 50°C Maximum Operating Temperature - 32961


This mould remover is a highly effective cleaning solution specifically formulated to tackle mould on various surfaces. Designed as a foamy, thick substance, this 400ml product is based on alcohol, ensuring compatibility with plastic and rubber materials. Its maximum operating temperature is 50°C, making it suitable for a range of industrial applications.

Features & Benefits


• Foamy application penetrates mould effectively and thoroughly

• Safe for use on both plastic and rubber surfaces

• Easy to apply for convenient cleaning in various settings

• Versatile as an industrial mould remover

Applications


• Used for cleaning mould from electrical components

• Suitable for maintenance of mechanical equipment

• Ideal for mould removal on plastic structures and assemblies

• Effective in automation systems requiring cleanliness

• Utilised in electronics for routine mould prevention

How should the mould remover be applied for optimal results?


The product should be applied directly onto the affected surface. Allow it to sit for a few minutes to penetrate the mould before wiping away with a clean cloth.

What is the maximum operating temperature for this mould remover?


This mould remover is effective up to a maximum operating temperature of 50°C, making it suitable for a variety of industrial applications.

Is this mould remover safe for use on sensitive electronic parts?


Yes, it is safe for use on plastic and rubber, including sensitive electronic parts, ensuring no damage while effectively removing mould.

How long does it take for the product to evaporate?


The alcohol-based formulation ensures that it evaporates quickly, typically within a few minutes, allowing for swift cleaning processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy