Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C

Subtotal (1 unit)*

£12.71

(exc. VAT)

£15.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.71

*price indicative

RS Stock No.:
482-1306
Mfr. Part No.:
31535-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Mould Release Agent

Package Size

400 ml

Base Material

Silicone

Compatible Materials

Plastic, Rubber

Maximum Operating Temperature

200°C

Colour

Colourless

Package Type

Aerosol

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

CRC Mould Release Agent, 400ml Package size, Silicone Base Material - 31535-AB


This mould release agent is specially formulated as a silicone-based aerosol designed for easy application. Ideal for ensuring smooth removal of cast items from various moulds, it comes in a convenient 400ml package. This product effectively enhances the efficiency and productivity of moulding processes in industrial applications.

Features & Benefits


• Non-stick mould coating ensures effortless release from moulds

• Compatible with both plastic and rubber materials

• Reduces wear and tear on moulds, prolonging their lifespan

• Quick-drying formulation for improved operational efficiency

• Pressurised container for consistent spray performance

Applications


• Used with plastic moulds to ensure clear finishes

• Ideal for rubber mould release in automotive components

• Utilised in electronics manufacturing for improved efficiency

• Effective for various industrial requiring mould release

How does the use of this agent improve moulding efficiency?


The agent provides a quick-drying, non-stick coating that enhances the release process, reducing downtime and increasing productivity in moulding operations.

Can this mould release agent be safely used with all plastics?


Yes, it is specifically designed to be compatible with various plastic materials, ensuring smooth removals without damaging the mould.

What precautions should be taken while using it?


Ensure adequate ventilation during use, keep away from heat or ignition sources, and wear protective gloves and eyewear to prevent skin and eye contact.

Is this agent suitable for high-temperature applications?


Yes, it operates effectively at temperatures up to 200°C, making it suitable for high-temperature moulding processes.

How does it contribute to mould longevity?


By reducing friction and wear during the release process, it helps maintain the integrity of moulds, thus extending their operational lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy