Ambersil 400 ml Silicone Mould Release Agent Metal, Plastic 50°C

Subtotal (1 unit)*

£12.59

(exc. VAT)

£15.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.59

*price indicative

RS Stock No.:
558-039
Mfr. Part No.:
31550-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Package Size

400 ml

Base Material

Silicone

Compatible Materials

Metal, Plastic

Maximum Operating Temperature

50°C

Trade Name

MOULD CLEANER

COO (Country of Origin):
GB

Ambersil Mould Cleaner, 400ml Package size, Silicone Base - 31550-AB


This mould release agent is a silicone-based cleaner designed to effectively remove contaminants from mould tools, extrusion dies, and various metal surfaces. Packaged conveniently in a 400ml aerosol, its formula is specifically created to handle a range of soiling, including greases, oils, and silicones, ensuring high performance in industrial applications.

Features & Benefits


• Formulated to tackle a wide variety of soiling types
• Effective use on hot production tooling with minimal evaporation
• Residual solvent evaporates completely for a clean surface
• Clear and colourless liquid ensures easy application
• Extremely flammable classification for safe handling

Applications


• Ideal for cleaning metal moulds used in automation
• Suitable for degreasing tools in mechanical workshops
• Effective for cleaning surfaces in the electrical industry
• Utilised to maintain extrusion dies in manufacturing

How does the product perform on stubborn deposits?


Applying the agent directly onto the stubborn deposit allows it to penetrate thoroughly before wiping clean, ensuring effective removal without damaging the surface beneath.

What is the recommended storage temperature for this product?


It is advisable to store the aerosol below 50°C, away from direct heat sources and naked flames, to maintain the integrity of the formulation.

Can it be used in conjunction with other cleaning agents?


While it is highly effective on its own, using it with other cleaning agents is possible

however, thorough testing should be conducted to determine compatibility and effectiveness.

What are the precautions when using this product?


Due to its extremely flammable nature, ensure proper ventilation while using the product and avoid exposure to ignition sources to prevent any risk of fire.

Related links