Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C

Subtotal (1 unit)*

£15.56

(exc. VAT)

£18.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.56

*price indicative

RS Stock No.:
482-1390
Mfr. Part No.:
31545-AB
Brand:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Mould Release Agent

Package Size

400 ml

Base Material

Non-Silicone

Compatible Materials

Metal

Maximum Operating Temperature

50°C

Colour

Colourless

Trade Name

MOULD ProtectIVE

Package Type

Can

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Ambersil Mould Protective Corrosion Inhibitor, 400ml Package size, Non-Silicone Base - 31545-AB


This mould release agent is a high-quality non-silicone product designed to provide effective protection for metallic moulds and components. Supplied in a 400ml aerosol can, it forms a visible protective coating that guards against corrosion and moisture after use, ensuring that your moulds remain in optimal condition during storage.

Features & Benefits


• Forms a visible film for easy identification and coverage

• Easily removable without leaving residue or damage

• Protects against corrosion, preventing rusting and pitting

• Water-displacing properties safeguard metal surfaces

• Resists acid finger marking to maintain a clean finish

Applications


• Suitable for injection mould tools requiring protection

• Ideal for blow mould tools and extrusion dies

• Used for metal components that need corrosion resistance

• Applicable in various industrial settings requiring mould protection

How does the product ensure complete coverage on mould surfaces?


The visible tracer dye included in the formulation allows operators to confirm that the entire mould surface is evenly coated, enhancing the application process.

What is the recommended method for applying this agent?


An even coating should be applied from a distance of 230 to 300mm (9 to 12 inch) to avoid overapplication, ensuring effective coverage on all surfaces.

Can the protective film be easily removed once production restarts?


Yes, the film can be easily ’moulded-off’ when production resumes, or it can be removed using compatible cleaners like Ambersil Mould Cleaner.

How does this mould release agent perform in high-temperature environments?


It is designed for a maximum operating temperature of 50 °C, making it suitable for most industrial applications involving exposure to moderate heat.

Is there any specific storage requirement for this product?


It should be stored at normal ambient temperatures, ideally below 50 °C, away from direct heat sources and flames to maintain its efficacy.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy