Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Metal 50 °C
- RS Stock No.:
- 495-4894
- Mfr. Part No.:
- 31547-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
£18.62
(exc. VAT)
£22.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.62 |
*price indicative
- RS Stock No.:
- 495-4894
- Mfr. Part No.:
- 31547-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Mould Release Agent | |
| Package Size | 400 ml | |
| Base Material | Non-Silicone | |
| Compatible Materials | Plastic, Metal | |
| Maximum Operating Temperature | 50°C | |
| Trade Name | Clear Mould Protective | |
| Colour | Colourless | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Mould Release Agent | ||
Package Size 400 ml | ||
Base Material Non-Silicone | ||
Compatible Materials Plastic, Metal | ||
Maximum Operating Temperature 50°C | ||
Trade Name Clear Mould Protective | ||
Colour Colourless | ||
Package Type Can | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil CLEAR MOULD PROTECTIVE Agent, 400 ml Package size, Non-Silicone Base - 31547-AB
This mould release agent offers effective protection for mould surfaces by eliminating moisture and preventing corrosion. Packaged in a 400ml aerosol, it provides a practical solution for industrial applications.
Features & Benefits
• Non-silicone formula avoids staining on mouldings
• Dry film protects without hardening
• Easy removal facilitates quick production restarts
• Corrosion-resistant to preserve mould condition
• Effective at ambient temperatures up to 35°C
Applications
• Suitable for injection mould tools and extrusion dies
• Compatible with metal and plastic components
• Ideal for long-term storage of moulds
Will it affect the final product?
No, it does not stain or impact the mouldings.
Is it safe to use in high-temperature environments?
It is designed for use up to +50°C.
Related links
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Rubber, Plastic 150 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
