Ambersil 400 ml Non-Silicone Mould Release Agent Rubber, Plastic 150 °C
- RS Stock No.:
- 482-1384
- Mfr. Part No.:
- 31540-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
£15.85
(exc. VAT)
£19.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.85 |
*price indicative
- RS Stock No.:
- 482-1384
- Mfr. Part No.:
- 31540-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Rubber, Plastic | |
| Maximum Operating Temperature | 150°C | |
| Colour | Colourless | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Rubber, Plastic | ||
Maximum Operating Temperature 150°C | ||
Colour Colourless | ||
Package Type Can | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CRC Formula Five Mould Release Agent, 400ml Package size, Maximum Operating Temperature 150°C - 31540-AB
This mould release agent is a medium-duty, non-silicone formulation specifically designed for effective separation of moulded parts. The product comes in a convenient 400ml aerosol can for easy application. It is suitable for a variety of materials, including plastics and rubbers, and operates effectively at temperatures up to 150°C.
Features & Benefits
• Provides excellent release characteristics for thermoplastics and rubbers
• Produces a clean, dry, non-silicone film that doesn't build up
• Enhances surface finish while reducing reject rates in production
• Simple application via spray, wipe, or brush techniques
• Compatible with textiles, sewing, and foam converting processes
• Contains a wax/ester blend for optimal performance
Applications
• Used for releasing fine detail plastic parts in injection moulding
• Suitable for rubber components in vacuum forming processes
• Effective with GRP and plaster of Paris in casting
• Utilised as an anti-stick agent in the printing industry
• Applicable in shoe manufacturing and textile production for improved efficiency
What types of materials can this product effectively release?
It effectively releases materials such as various thermoplastics, rubber, plaster of Paris, and GRP, making it versatile for different industrial applications.
How should it be applied for optimal results?
A light, even coat can be sprayed, wiped, or brushed onto the mould surface, with reapplication as necessary to maintain release efficacy.
What is the operational temperature range for this release agent?
The effective operational temperature range for this product reaches up to 150°C, ensuring reliability in high-temperature applications.
Is it safe for decorative treatments like painting?
As it is free from silicones, it allows for subsequent decorative treatments, such as painting or plating, without compromising adhesion.
Related links
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 170 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C
