CRC 500 ml Alcohol Mould Cleaner Metal 50 °C

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-2711
Mfr. Part No.:
32840
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Mould Cleaner

Package Size

500 ml

Base Material

Alcohol

Compatible Materials

Metal

Maximum Operating Temperature

50°C

Colour

Colourless

Trade Name

Mould Clean

Package Type

Can

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Mould Cleaner, 500ml Package size, Alcohol Base Material - 32840


This mould cleaner is a highly effective solution designed for metal surfaces. Contained within a convenient 500ml spray package, it utilises an alcohol base, ensuring thorough cleaning without leaving residues. It operates efficiently at a maximum temperature of 50°C, making it ideal for various industrial applications.

Features & Benefits


• Alcohol-based formulation enhances cleaning efficiency

• Convenient 500ml spray format allows easy usage

• Rapid drying time minimises downtime during cleaning

• Helps maintain mould quality for improved production outcomes

Applications


• Used for cleaning metal moulds in manufacturing environments

• Ideal for the automation industry where precision is critical

• Suitable for maintenance in electrical and mechanical sectors

• Helps maintain equipment efficiency and prolong lifespan

What type of materials is this cleaner compatible with?


This cleaner is specifically formulated to work effectively on metal surfaces, allowing thorough cleansing without causing harm.

What temperature conditions should be observed when using this product?


It is recommended to use the cleaner within environments not exceeding 50°C to ensure optimal performance and safety.

Can this cleaner be used for preventative maintenance?


Yes, regular use can help remove mould build-up and maintain machinery in optimal condition, reducing the risk of operational interruptions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy