CRC 500 ml Silicone Mould Release Agent Plastic 200 °C
- RS Stock No.:
- 161-2705
- Mfr. Part No.:
- 32956
- Brand:
- CRC
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£16.55
(exc. VAT)
£19.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £16.55 | - |
| 15 - 39 | £15.89 | 3% |
| 40 + | £15.58 | 5% |
*price indicative
- RS Stock No.:
- 161-2705
- Mfr. Part No.:
- 32956
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Silicone | |
| Compatible Materials | Plastic | |
| Maximum Operating Temperature | 200°C | |
| Trade Name | SR Food | |
| Package Type | Can | |
| Standards/Approvals | NSF | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Mould Release Agent | ||
Base Material Silicone | ||
Compatible Materials Plastic | ||
Maximum Operating Temperature 200°C | ||
Trade Name SR Food | ||
Package Type Can | ||
Standards/Approvals NSF | ||
- COO (Country of Origin):
- BE
CRC 32956 Mould Release Agent, Base Material Silicone, +200°C Maximum Operating Temperature - 32956
This mould release agent is a silicone-based product designed for use with plastics and rubbers intended for food contact. It comes in a convenient 500ml package and operates effectively at temperatures up to +200°C. The colourless formula forms a thin, uniform coating, making it suitable for various industrial applications.
Features & Benefits
• Silicone formulation ensures effective and safe release for food packaging
• High temperature resistance up to +200°C accommodates diverse processes
• Forms a uniform thin coating for efficient release performance
• NSF registered class M1 to meet food safety standards
• Ideal for recurrent use; reapplication is simple when required
Applications
• Used for the transformation of food packaging materials
• Suitable for manufacturing moulds for efficient food packaging production
• Used in processes requiring plastic and rubber mould release
• Easy application with a clean and dry surface enhances usability
What measures should be taken before applying the agent?
It is important to clean surfaces that have previously been treated with other products to ensure optimal adhesion and effectiveness of the release agent.
How often should the agent be reapplied during use?
Reapplication is recommended as soon as the release process becomes more challenging, ensuring consistent performance throughout the operation.
What is the density and base material of this mould release agent?
The density of the agent is 0.7 g/cm³, and it is based on polydimethylsiloxane, known for its effective release properties.
What precautions should be taken when using this product?
Always consult the safety data sheet prior to use and ensure proper ventilation during application to maintain a safe working environment.
Related links
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- CRC 500 ml Silicone Mould Release Agent 200 °C
- Rocol 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- CRC 500 ml Silicone Mould Release Agent 150 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
