CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- RS Stock No.:
- 161-2706
- Mfr. Part No.:
- 32957
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-2706
- Mfr. Part No.:
- 32957
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Mould Release Agent | |
| Package Size | 500 ml | |
| Base Material | Non-Silicone | |
| Compatible Materials | Plastic | |
| Maximum Operating Temperature | 200°C | |
| Trade Name | NSR Food | |
| Package Type | Can | |
| Standards/Approvals | NSF | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Mould Release Agent | ||
Package Size 500 ml | ||
Base Material Non-Silicone | ||
Compatible Materials Plastic | ||
Maximum Operating Temperature 200°C | ||
Trade Name NSR Food | ||
Package Type Can | ||
Standards/Approvals NSF | ||
- COO (Country of Origin):
- BE
CRC Mould Release Agent, 500ml Package size, Non-Silicone Base Material - 32957
This mould release agent is specifically formulated for transforming plastics in the food packaging industry. It comes in a convenient 500ml container and is a non-silicone product, which makes it ideal for applications in food-safe environments. With a maximum operating temperature of +200°C, it is suitable for various moulding techniques.
Features & Benefits
• Delivers superb release performance with thermoplastics
• Compatible with injection, blow moulding, and thermoforming processes
• Resists high moulding temperatures without influencing further operations
• Prevents stress cracking during and after the moulding process
Applications
• Effective in the transformation of food packaging materials
• Suitable for slides used in food packaging
• Requires surface cleaning if previous products were used
• Apply uniformly and reapply as release becomes challenging
How does the non-silicone formulation benefit the food packaging process?
The non-silicone formulation minimises the risk of contamination, enhancing food safety while ensuring effective mould release, which is crucial for maintaining quality in food applications.
Can this product be used with various types of plastics?
Yes, it improves the surface condition of various plastics, including PLA, PC, PE, and PP, making it versatile for different moulding needs.
What steps should I take if Ive used another release agent previously?
It's essential to clean the surface thoroughly before application to ensure the new mould release agent performs effectively in the moulding process.
How frequently should I reapply the mould release agent during use?
Reapplication should occur as soon as you notice difficulty in releasing the moulded item, ensuring consistent performance throughout the process.
Related links
- CRC 500 ml Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
- CRC 500 ml Non-Silicone Mould Release Agent Metal 250 °C
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic 180 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Metal 50 °C
- CRC 500 ml Non-Silicone Mould Protector Rubber, Plastic 150 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
