CRC 500 ml Non-Silicone Mould Release Agent ABS, Polyamide, Plastic, Polycarbonate

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-2707
Mfr. Part No.:
32962
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Mould Release Agent

Package Size

500 ml

Base Material

Non-Silicone

Compatible Materials

ABS, Polyamide, Plastic, Polycarbonate

Trade Name

NSR Ultra Thin

Package Type

Can

Standards/Approvals

No

COO (Country of Origin):
BE

CRC NSR Ultra Thin Mould Release Agent, Package size 500 ml, Base Material Non-Silicone - 32962


This mould release agent is designed specifically to facilitate the easy demoulding of plastic components. With a package size of 500ml, this non-silicone mould release is effective for a variety of applications involving materials such as ABS, PA, and PC. Its translucence and low density contribute to its efficient performance, making it a reliable choice for industrial environments.

Features & Benefits


• Non-silicone formula ensures compatibility with various plastics

• NSR Ultra Thin design allows precise application to moulds

• Translucent finish aids visual inspection during use

• Low density of 0.67 improves usability across different processes

• Solvent odour assists in easy identification during application

• Flash point below 0°C ensures safety during storage and use

Applications


• Suitable for use in injection moulding of ABS components

• Effective in moulding involving nylon and polycarbonate

• Ideal for preventing sticking in plastic part production

• Utilised in various mechanical and automation sectors

How does the product's non-silicone base affect its performance with different plastics?


The non-silicone base is formulated to prevent interference with plastic resins, ensuring optimal adhesion and release properties for ABS, PA, and PC components, leading to cleaner moulding outcomes.

What measures should be taken when using this agent in a confined space?


Due to the solvent odour and flash point characteristics, it's advised to maintain adequate ventilation during application. Using personal protective equipment, such as gloves and goggles, is also recommended for safety.

What makes the NSR Ultra Thin design advantageous in industrial applications?


The NSR Ultra Thin design allows for even distribution of the agent on the mould surface, minimising buildup and ensuring finer detail in the finished product, which is crucial in precision manufacturing settings.

What are the recommended storage conditions for this mould release agent?


To preserve its properties, store the agent in a cool, dry place away from direct sunlight and heat sources, ensuring it remains effective and safe for prolonged use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy