CRC 500 ml Silicone Mould Release Agent 200 °C
- RS Stock No.:
- 161-2709
- Mfr. Part No.:
- 32958
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-2709
- Mfr. Part No.:
- 32958
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Mould Release Agent | |
| Package Size | 500 ml | |
| Base Material | Silicone | |
| Maximum Operating Temperature | 200°C | |
| Trade Name | SR Semi Per | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Mould Release Agent | ||
Package Size 500 ml | ||
Base Material Silicone | ||
Maximum Operating Temperature 200°C | ||
Trade Name SR Semi Per | ||
Package Type Can | ||
Standards/Approvals No | ||
CRC SR Semi Per Mould Release Agent, 500ml Package size, +200 °C Maximum Operating Temperature - 32958
This mould release agent is a semi-permanent solution designed specifically for moulding applications. Packaged in a 500ml container, it features a silicone base and is compatible with numerous materials, including plastic, resin, and rubber. With a maximum operating temperature of +200°C, this product effectively addresses stress cracking issues, making it a valuable addition to various manufacturing processes.
Features & Benefits
• Semi-permanent film enhances mould longevity and finish
• Efficiently prevents stress cracking during moulding processes
• Non-migrating silicone coating ensures consistent performance
• Can be applied easily with a spray for uniform coverage
• Optimised for high-temperature applications, up to +200 °C
Applications
• Ideal for rotational moulding processes needing high precision
• Suitable for all moulding techniques of elastomers and rubber
• Effective for where a durable and clean finish is essential
• Used extensively in manufacturing sectors requiring reliable release agents
How does the coating affect the mould's surface finish?
The product enhances the surface aspect of the mould, leading to smooth finishes and reducing the need for extensive post-moulding work.
What is the recommended curing time after application?
The agent requires approximately 1 hour to cure at ambient temperature, or just 15 minutes at 110°C for quicker results.
Can this product be used on various mould materials?
Yes, it is compatible with plastic, resin, and rubber, making it versatile for multiple applications in the manufacturing industry.
How often should I reapply this mould release?
Reapplication is suggested when de-moulding becomes challenging, ensuring optimal release properties are maintained over time.
What distance should I maintain while spraying the agent?
A light, even coat should be applied from a distance of approximately 25cm for effective coverage and performance.
Related links
- CRC 500 ml Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Silicone Mould Release Agent 150 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
- CRC 500 ml Non-Silicone Mould Release Agent Metal 250 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Rocol 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
