CRC 500 ml Non-Silicone Mould Release Agent Metal 250 °C
- RS Stock No.:
- 161-2708
- Mfr. Part No.:
- 32977
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-2708
- Mfr. Part No.:
- 32977
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Package Size | 500 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Metal | |
| Maximum Operating Temperature | 250°C | |
| Colour | Transparent | |
| Trade Name | NSR Thermo | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Package Size 500 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Metal | ||
Maximum Operating Temperature 250°C | ||
Colour Transparent | ||
Trade Name NSR Thermo | ||
Package Type Can | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Mould Release Agent, 500ml Package size, Non-Silicone Base - 32977
This mould release agent is specifically designed to facilitate the easy separation of thermoset materials from metal or composite moulds. The NSR Thermo release agent, packaged in a convenient 500 ml aerosol can, provides exceptional performance for various industrial applications.
Features & Benefits
• Non-silicone base suitable for diverse mould types
• High-temperature resistance up to 250°C ensures versatility
• Provides multiple releases after a single application
• User-friendly application process saves time and effort
• Low odour formulation enhances workplace comfort
• Clear, colourless appearance prevents contamination
Applications
• Ideal for releasing epoxy, phenolic, polyester, or vinyl ester resins
• Suitable for use with steel, aluminium, or composite moulds
• Effective in industrial settings requiring frequent mould release
• Practical in sectors such as automation, electronics, and mechanical engineering
How should the surface be prepared before using the release agent?
It is important to clean the surface thoroughly, especially if other products have been previously used. This ensures optimal adhesion and performance of the release agent.
What is the recommended application method for this product?
Users should first shake the aerosol for two minutes, then apply a uniform film to the prepared surface. Repeat the application every 15 minutes until the entire mould surface is covered, allowing for 30 minutes of curing time after the final layer.
How often should reapplication occur for optimal results?
Reapplication is advisable as soon as the release starts to become more challenging. This helps maintain effective performance during production runs.
What are the safety measures when using this release agent?
Users should ensure proper ventilation during application due to the hydrocarbon odour and refer to the safety data sheet for comprehensive handling instructions and safety precautions.
Can this agent be used with both metal and composite materials?
Yes, it is specifically formulated to work effectively with various materials, including both metal and composite moulds, making it a versatile solution for different manufacturing processes.
Related links
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
- Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- CRC 500 ml Silicone Mould Release Agent 200 °C
- CRC 500 ml Silicone Mould Release Agent 150 °C
- CRC 500 ml Silicone Mould Release Agent Plastic 200 °C
