CRC 500 ml Non-Silicone Mould Protector Metal
- RS Stock No.:
- 161-2710
- Mfr. Part No.:
- 32839
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-2710
- Mfr. Part No.:
- 32839
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Mould Protector | |
| Package Size | 500 ml | |
| Base Material | Non-Silicone | |
| Compatible Materials | Metal | |
| Trade Name | Mould Protect | |
| Colour | Transparent | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Mould Protector | ||
Package Size 500 ml | ||
Base Material Non-Silicone | ||
Compatible Materials Metal | ||
Trade Name Mould Protect | ||
Colour Transparent | ||
Package Type Can | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Mould Protector, 500ml Package size, Non-Silicone Base - 32839
This mould protector spray is specifically designed to safeguard metal surfaces from mould growth. With a 500 ml package, it effectively provides an anti-mould coating that ensures long-lasting protection. Its non-silicone base material offers a uniquely effective solution for mould prevention, making it ideal for various industrial applications.
Features & Benefits
• Non-silicone formulation ensures compatibility with metal surfaces
• Efficient mould control solutions for long-lasting protection
• Designed for effective metal mould prevention
• Easy application with a user-friendly spray format
• Provides a robust mould barrier that resists future growth
Applications
• Ideal for protecting metal equipment during storage
• Suitable for use on machinery exposed to humid environments
• Effective in preventing mould in electrical and electronic components
• Useful for maintenance in warehouses and industrial settings
How does the non-silicone composition enhance its effectiveness?
The non-silicone formula ensures compatibility with metal surfaces, preventing potential reactions that could compromise protection. This makes it particularly suitable for metal applications where silicone products may not be ideal.
What is the best way to apply the mould protector spray for optimal results?
Applying the spray evenly across the surface ensures comprehensive coverage. It is recommended to clean the surface before application for best adhesion and effectiveness. A consistent layer should be maintained, allowing it to dry before reintroducing components to humid conditions.
How often should this mould protector be reapplied for continuous effectiveness?
Reapplication frequency depends on environmental conditions. In humid settings, quarterly application is advisable, while drier conditions may extend the interval. Regular inspection helps determine when fresh application is necessary.
Related links
- CRC 500 ml Non-Silicone Mould Protector Metal 80 °C
- CRC 500 ml Non-Silicone Mould Protector Rubber, Plastic 150 °C
- Ambersil 400 ml Non-Silicone Mould Protector Metal 35 °C
- CRC 500 ml Non-Silicone Mould Release Agent Metal 250 °C
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
- CRC 500 ml Non-Silicone Mould Release Agent ABS Plastic, Polycarbonate
- Ambersil 500 ml Non-Silicone Mould Release Agent Plastic, Rubber 170 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Metal 50 °C
