Rocol 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- RS Stock No.:
- 200-9504
- Brand:
- Rocol
Subtotal (1 unit)*
£30.91
(exc. VAT)
£37.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.91 |
*price indicative
- RS Stock No.:
- 200-9504
- Brand:
- Rocol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Silicone | |
| Compatible Materials | Rubber, Plastic | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Silicone | ||
Compatible Materials Rubber, Plastic | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PR Spray
Wet film silicone release agent designed to improve surface finish by preventing adhesion of plastic or rubber to moulding dies
Assists release with complex dies and the production of delicate or intricate plastic components
Ultra fine spray for complete coverage and high gloss finish
Related links
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- CRC 500 ml Silicone Mould Release Agent Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 170 °C
- Ambersil 500 ml Silicone Mould Release Agent Rubber 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 500 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Rubber, Plastic 150 °C
- CRC 500 ml Non-Silicone Mould Release Agent Plastic 200 °C
