Ambersil 400 ml Mould Release Agent Rubber, Resin, Plastic 50 °C
- RS Stock No.:
- 495-4901
- Mfr. Part No.:
- 31551-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
£21.97
(exc. VAT)
£26.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.97 |
*price indicative
- RS Stock No.:
- 495-4901
- Mfr. Part No.:
- 31551-AB
- Brand:
- Ambersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Mould Release Agent | |
| Package Size | 400 ml | |
| Compatible Materials | Rubber, Resin, Plastic | |
| Maximum Operating Temperature | 50°C | |
| Colour | Colourless | |
| Trade Name | Polymer Remover | |
| Package Type | Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Mould Release Agent | ||
Package Size 400 ml | ||
Compatible Materials Rubber, Resin, Plastic | ||
Maximum Operating Temperature 50°C | ||
Colour Colourless | ||
Trade Name Polymer Remover | ||
Package Type Can | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil POLYMER REMOVER Agent, 400 ml Package size, Compatible materials - Plastic / Resin / Rubber - 31551-AB
This powerful solvent blend is designed to tackle heavily soiled moulds and dies. It efficiently removes moulding deposits from plastics, resins, and rubber, leaving surfaces clean and dry. Ideal for both stubborn issues and routine maintenance, this agent ensures effective cleaning without damaging equipment.
Features & Benefits
• Removes stubborn deposits
• Controlled evaporation ensures clean surfaces
• Safe for plastics, resins, and rubber
• Effective at temperatures up to +50°C
• Fast-acting formula
Applications
• Cleans ABS, PVC, and acrylic residues
• Effective on uncured epoxy and silicone resins
• Cleans moulds used in rubber processing
• Suitable for industrial environments
• Maintains nylon and polystyrene tools
Is this product suitable for delicate materials?
It is designed for heavy-duty cleaning; always test on a small area first.
How should it be applied for best results?
Apply directly to the soiling and wipe away.
Related links
- Ambersil 400 ml Non-Silicone Mould Release Agent Rubber, Plastic 150 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Ambersil 400 ml Silicone Mould Release Agent Rubber, Plastic 170 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Plastic, Metal 50 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C
- Ambersil 400 ml Silicone Mould Release Agent Plastic, Rubber 200 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
