- RS Stock No.:
- 168-2041
- Mfr. Part No.:
- RHK005N03T146
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 50)
£0.064
(exc. VAT)
£0.077
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.064 | £3.20 |
100 - 200 | £0.053 | £2.65 |
250 + | £0.051 | £2.55 |
*price indicative |
- RS Stock No.:
- 168-2041
- Mfr. Part No.:
- RHK005N03T146
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFETs are made as ultra-low ON-resistance by the micro-processing technologies suitable for mobilr equipment for low current consumption. In wide lineup including compact type, high-power type and complex type to meet in the market.
4V-drive type
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Nch Small-signal MOSFET
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 500 mA |
Maximum Drain Source Voltage | 30 V |
Package Type | SC-59 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 550 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 1.8mm |
Length | 3mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q101 |
Minimum Operating Temperature | -55 °C |
Height | 1.2mm |
Forward Diode Voltage | 1.2V |
Related links
- Dual P-Channel MOSFET 20 V, 6-Pin SOT-363 (SC-70) onsemi FDG6318P
- P-Channel MOSFET 30 V, 3-Pin PowerPAK 0806 Vishay SiUD401ED-T1-GE3
- P-Channel MOSFET 60 V, 3-Pin SC-59 Infineon BSR315PH6327XTSA1
- Dual N-Channel MOSFET 20 V, 6-Pin SC-89-6 Vishay SI1034CX-T1-GE3
- N-Channel MOSFET 600 V, 8-Pin SOP ROHM R6000ENHTB1
- N-Channel MOSFET 30 V, 3-Pin SOT-23 Diodes Inc DMN31D5L-7
- N-Channel MOSFET 50 V, 3-Pin SOT-23 Diodes Inc BSN20-7
- N-Channel MOSFET 20 V, 3-Pin X2-DFN1006 Diodes Inc DMN2991UFB4-7B