International Rectifier HEXFET N-Channel MOSFET, 9.4 A, 40 V Enhancement, 8-Pin SOIC IRF7468PBF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
230-311
Mfr. Part No.:
IRF7468PBF
Brand:
International Rectifier
Find similar products by selecting one or more attributes.
Select all

Brand

International Rectifier

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Power Dissipation Pd

2.5W

Maximum Operating Temperature

150°C

Length

5mm

Height

1.5mm

Width

4mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
TH

N-Channel Power MOSFET 40V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy