Amphenol Limited, TV06RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell

Image representative of range

Subtotal (1 unit)*

£68.07

(exc. VAT)

£81.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.07

*price indicative

RS Stock No.:
870-099
Mfr. Part No.:
TV06RW1198PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Contact Gender

Male

Current

5A

Connector Gender

Male

Shell Size

11

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Connector Size

11

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

RoHS

Series

TV06RW

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

No

Colour

Grey

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector is a robust solution designed for reliable electrical interconnectivity in demanding environments, ensuring seamless communication and power delivery across a myriad of applications.

Constructed to meet stringent MIL-DTL-38999 specifications for enhanced durability

Features multiple insert arrangements allowing for versatile deployment in various configurations

Offers superior environmental sealing to withstand harsh conditions

Incorporates Advanced mechanical characteristics to ensure longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy