Amphenol Limited, TV06RW, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Grey, Female Contacts,Shell
- RS Stock No.:
- 870-094
- Mfr. Part No.:
- TV06RW1504SN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£225.19
(exc. VAT)
£270.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.19 |
*price indicative
- RS Stock No.:
- 870-094
- Mfr. Part No.:
- TV06RW1504SN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 15 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | 15 | |
| Maximum Operating Temperature | 175°C | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TV06RW | |
| Strain Relief | No | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 15 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size 15 | ||
Maximum Operating Temperature 175°C | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TV06RW | ||
Strain Relief No | ||
Colour Grey | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector features exceptional mechanical and environmental durability, specifically designed for high-performance applications. This product ensures reliable connectivity in challenging conditions, making it Ideal for various technical applications.
High reliability in extreme environmental conditions
Robust mechanical characteristics ensure durability
Electrical characteristics guarantee optimal performance
Standard range compatibility enhances versatility
Insert arrangements optimise configuration flexibility
Related links
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 53 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
