Amphenol Limited, TV06RW, Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female

Image representative of range

Subtotal (1 unit)*

£88.25

(exc. VAT)

£105.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.25

*price indicative

RS Stock No.:
870-073
Mfr. Part No.:
TV06RW1335SN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

22

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

5A

Connector Gender

Male

Shell Size

13

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

13

Orientation

Straight

Standards/Approvals

RoHS

Series

TV06RW

Housing Material

Aluminium Alloy

Colour

Grey

Contact Plating

Gold

Strain Relief

No

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector delivers reliable connectivity solutions for demanding environments, designed to ensure durability and secure engagement across various applications. Its robust construction excels in performance and longevity, making it an Ideal choice for industrial use.

Meets MIL-DTL-38999 Series III specifications for quality assurance

Tri-Start design facilitates fast and secure mating

Robust environmental characteristics enhance reliability in harsh conditions

Multiple insert arrangements are available for versatile connectivity

Electrical characteristics ensure optimal signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy