Amphenol Limited, TV06RW, Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-092
- Mfr. Part No.:
- TV06RW1335PN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£79.03
(exc. VAT)
£94.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.03 |
*price indicative
- RS Stock No.:
- 870-092
- Mfr. Part No.:
- TV06RW1335PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 22 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Male | |
| Shell Size | 13 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 13 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TV06RW | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 22 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Male | ||
Shell Size 13 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Connector Size 13 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TV06RW | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Strain Relief No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector offers superior connectivity solutions designed for high-performance applications. Its engineering ensures robust performance in demanding conditions, making it essential for Advanced technology systems.
General characteristics ensure reliable function under various environmental conditions
Mechanical characteristics enhance durability and performance longevity
Electrical characteristics provide optimal signal transmission
Insert arrangements support versatile connectivity options
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female
