Amphenol Limited, TV06RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-078
- Mfr. Part No.:
- TV06RW0935PN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£63.97
(exc. VAT)
£76.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.97 |
*price indicative
- RS Stock No.:
- 870-078
- Mfr. Part No.:
- TV06RW0935PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 6 | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Connector Size | 9 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 6 | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Connector Size 9 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector offers reliable connectivity designed for demanding environments. This robust solution ensures secure interactions, facilitating efficient communication across various systems requiring Durable connections.
General characteristics assure dependable performance in varied conditions
Mechanical characteristics enhance durability and resilience against mechanical stress
Environmental features ensure operation in extreme conditions
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
