Amphenol Limited, TV06RW, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Grey, Female Contacts,Shell
- RS Stock No.:
- 870-086
- Mfr. Part No.:
- TV06RW0935SN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£64.05
(exc. VAT)
£76.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.05 |
*price indicative
- RS Stock No.:
- 870-086
- Mfr. Part No.:
- TV06RW0935SN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 9 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium Alloy | |
| Series | TV06RW | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Maximum Operating Temperature 175°C | ||
Connector Size 9 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium Alloy | ||
Series TV06RW | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector series offers a robust solution, designed to facilitate reliable connections in demanding environments, ensuring optimal performance and durability.
General characteristics ensure high reliability and performance
Mechanical characteristics provide enhanced strength and durability
Environmental characteristics guarantee performance in harsh conditions
Electrical characteristics support efficient signal transmission
Insert arrangements allow flexibility in configuration
Coding and polarization promote secure connections
Related links
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
