Amphenol Limited, TV06RW, Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-077
- Mfr. Part No.:
- TV06RW1726PN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£93.61
(exc. VAT)
£112.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.61 |
*price indicative
- RS Stock No.:
- 870-077
- Mfr. Part No.:
- TV06RW1726PN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 26 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 17 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 17 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 26 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 17 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 175°C | ||
Connector Size 17 | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Contact Plating Gold | ||
Strain Relief No | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector offers robust performance and reliability for demanding environments. It is designed to facilitate secure and efficient electrical connections across various applications, enhancing operational efficiency and safety.
Constructed with Durable materials for long-lasting performance
Designed for enhanced environmental sealing against moisture and dust
Features high mechanical strength for shock and vibration resistance
Electrical characteristics comply with stringent military specifications
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreenShell
