Amphenol Limited, TV06RW, Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell

Image representative of range

Subtotal (1 unit)*

£105.78

(exc. VAT)

£126.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.78

*price indicative

RS Stock No.:
870-091
Mfr. Part No.:
TV06RW1735PN
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

55

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Current

5A

Connector Gender

Male

Shell Size

17

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

175°C

Connector Size

17

Standards/Approvals

RoHS

Orientation

Straight

Series

TV06RW

Housing Material

Aluminium Alloy

Contact Plating

Gold

Strain Relief

No

Colour

Grey

Contact Material

Copper Alloy

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector is designed for high-performance applications, ensuring reliable electrical connections in challenging environments. This robust component excels in mechanical and environmental durability, making it an Ideal choice for demanding military and aerospace applications.

General characteristics support reliable electrical connectivity

Mechanical durability ensures resistance to environmental stress

Electrical specifications optimise performance in critical situations

Insert arrangements provide versatile configuration options

The coding and polarization feature enhances user-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy