Amphenol Limited, TV06RW, Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Male Contacts,Shell
- RS Stock No.:
- 870-102
- Mfr. Part No.:
- TV06RW1135PA
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£77.15
(exc. VAT)
£92.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.15 |
*price indicative
- RS Stock No.:
- 870-102
- Mfr. Part No.:
- TV06RW1135PA
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 13 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 11 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Connector Size | 11 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | TV06RW | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 13 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 11 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Connector Size 11 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series TV06RW | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector designed for a myriad of demanding environments, delivering reliable electrical connectivity while ensuring durability and resilience in performance.
General characteristics ensure reliable performance in critical applications
Mechanical attributes provide robust resistance to wear and tear
Environmental specifications enhance functionality in harsh conditions
Electrical traits ensure consistent conductivity and minimal signal loss
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 55 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
