Amphenol Limited, TV06RW, Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female
- RS Stock No.:
- 870-079
- Mfr. Part No.:
- TV06RW1135SN
- Brand:
- Amphenol Limited
Image representative of range
Subtotal (1 unit)*
£72.94
(exc. VAT)
£87.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.94 |
*price indicative
- RS Stock No.:
- 870-079
- Mfr. Part No.:
- TV06RW1135SN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 13 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 11 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Connector Size | 11 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | TV06RW | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 13 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 11 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Connector Size 11 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series TV06RW | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited connector is a robust interconnect solution designed for high-performance applications, featuring superior reliability and durability in demanding environments.
General characteristics ensure optimal performance across various conditions
Mechanical characteristics offer enhanced strength and stability
Environmental characteristics provide resistance to extreme conditions
Electrical characteristics ensure reliable signal transmission
Insert arrangements facilitate tailored connectivity solutions
Special coding options prevent incorrect mating
Standard and extended range options available for various needs
Enhanced sealing capabilities improve overall protection
Related links
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 53 Way Cable MIL Spec Circular Connector Male Grey, Female
- Amphenol Limited Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreyShell
- Amphenol Limited Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male GreyShell
