Amphenol Limited, TV06RW, Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male Grey, Female

Image representative of range

Subtotal (1 unit)*

£82.55

(exc. VAT)

£99.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.55

*price indicative

RS Stock No.:
870-097
Mfr. Part No.:
TV06RW1135SA
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

13

Contact Gender

Female

Current

5A

Connector Gender

Male

Shell Size

11

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Connector Size

11

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Orientation

Straight

Series

TV06RW

Housing Material

Aluminium Alloy

Colour

Grey

Contact Material

Copper Alloy

Contact Plating

Gold

Strain Relief

No

Non Compliant

COO (Country of Origin):
GB
The Amphenol Limited connector delivers robust performance, designed for heavy-duty applications where reliability and resilience against environmental factors are paramount.

Features general characteristics that ensure high durability and efficiency in extreme conditions

Incorporates mechanical characteristics enhancing structural integrity during operation

Provides environmental characteristics protecting against moisture and dust ingress

Includes electrical characteristics ensuring stable performance and minimal signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy