Amphenol Limited, TV06RW, Copper Alloy Straight 22 Way Cable MIL Spec Circular Connector Male Grey, Female

Image representative of range

Subtotal (1 unit)*

£98.16

(exc. VAT)

£117.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.16

*price indicative

RS Stock No.:
870-100
Mfr. Part No.:
TV06RW1335SNW52
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

22

Current

5A

Contact Gender

Female

Connector Gender

Male

Shell Size

13

Mount Type

Cable

Military Standard

MIL-DTL-38999

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Mating Type

Threaded

Connector Size

13

Maximum Operating Temperature

175°C

Orientation

Straight

Standards/Approvals

RoHS

Series

TV06RW

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Colour

Grey

Strain Relief

No

COO (Country of Origin):
GB
The Amphenol Limited connector features the MIL-DTL-38999 Series III design, tailored for exceptional reliability and performance in diverse environments. Its functionality is Crucial for ensuring secure connections in demanding applications, from military to aerospace sectors.

General characteristics ensure durability and long-lasting performance

Mechanical characteristics offer superior resistance to shock and vibration

Environmental features deliver protection against moisture and corrosion

Electrical characteristics guarantee optimal conductivity and signal integrity

Various insert arrangements support versatility for multiple use cases

Coding and polarization enhance connection security and alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy