Legrand France Mains Connector White, 16A, Cable Polymer, 250V, Screw
- RS Stock No.:
- 700-1088
- Mfr. Part No.:
- 0 504 17
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£6.19
(exc. VAT)
£7.43
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 102 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.19 |
| 10 - 24 | £5.72 |
| 25 + | £5.42 |
*price indicative
- RS Stock No.:
- 700-1088
- Mfr. Part No.:
- 0 504 17
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Mains Connector | |
| Country | France | |
| Connector Type | French 2P+E | |
| Current | 16A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mains Socket Type | Type E - French | |
| Voltage | 250V | |
| Pole Format | 2+E | |
| Colour | White | |
| Body Material | Polymer | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Mains Connector | ||
Country France | ||
Connector Type French 2P+E | ||
Current 16A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Mains Socket Type Type E - French | ||
Voltage 250V | ||
Pole Format 2+E | ||
Colour White | ||
Body Material Polymer | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Plastic Plugs and Extensions
2P+T plugs and extensions
Accept cables up to a maximum of 3 x 1.5 mm².
Screw cable grip.
Standards
NF
Related links
- Legrand France Mains Connector White Cable Polymer Screw
- Legrand France Mains Connector Black Cable Polymer Screw
- Legrand France Mains Connector Grey Cable Polymer Screw
- Legrand France Mains Connector White Cable Polymer Screw
- Legrand France Mains Connector Black Cable Rubber Screw
- Legrand France Mains Connector White Cable Polymer Screw
- Legrand France Grey Cable Polymer Screw
- Legrand Europe Mains Connector White Cable Polymer Screw
