Milwaukee L4 CLL Laser Colour Green Laser Level, 3
- RS Stock No.:
- 238-2579
- Mfr. Part No.:
- M12 3PL-401C
- Brand:
- Milwaukee
Subtotal (1 unit)*
£611.22
(exc. VAT)
£733.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £611.22 |
*price indicative
- RS Stock No.:
- 238-2579
- Mfr. Part No.:
- M12 3PL-401C
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Laser Level | |
| Levelling Accuracy | 0.3 mm/m | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Laser Beam coverage | 360° | |
| Working Range | 30 m | |
| Weight | 1.5kg | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 3 | |
| Standards/Approvals | No | |
| Series | L4 CLL | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Laser Level | ||
Levelling Accuracy 0.3 mm/m | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Laser Beam coverage 360° | ||
Working Range 30 m | ||
Weight 1.5kg | ||
Levelling Type Self-Levelling | ||
Number of Lasers 3 | ||
Standards/Approvals No | ||
Series L4 CLL | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 3 Laser Lines - M12 3PL-401C
This laser level is an indoor precision measurement tool Ideal for various applications in the automation, electrical, and mechanical industries. Featuring three laser lines, this self-levelling device ensures accurate alignment with a levelling accuracy of 0.3mm/m. Weighing 1.5kg, it is powered by a Li-Ion battery that provides up to 15 hours of continuous operation, making it convenient for extended use in various settings.
Features & Benefits
• Utilises green laser technology for superior visibility
• Equipped with self-levelling capability for quick set-up
• Offers three laser lines for versatile project applications
• Operates efficiently in temperatures from -10°C to +40°C
• Designed as a Class 2 laser level for safe usage
• Compact and lightweight design enhances portability
• Equipped with self-levelling capability for quick set-up
• Offers three laser lines for versatile project applications
• Operates efficiently in temperatures from -10°C to +40°C
• Designed as a Class 2 laser level for safe usage
• Compact and lightweight design enhances portability
Applications
• Ideal for aligning fixtures and frames in precision installations
• Used for ensuring level surfaces in building and construction projects
• Employed in electrical installations for accurate cable routing
• Suitable for interior design and decoration tasks
• Used for ensuring level surfaces in building and construction projects
• Employed in electrical installations for accurate cable routing
• Suitable for interior design and decoration tasks
What is the operational range of the laser level?
The device functions effectively within an indoor environment, where its three laser lines facilitate accurate alignment over considerable distances, ensuring reliable laser measurement.
How does the self-levelling feature improve usability?
This feature automatically adjusts the laser lines to maintain levelness, significantly reducing set-up time and enhancing productivity on various projects.
What is the expected battery life during continuous use?
The Li-Ion battery provides a remarkable lifespan of up to 15 hours, allowing for extensive use without the need for frequent recharging, thus increasing work efficiency.
Can this laser level function effectively in varying temperatures?
Yes, it is designed for optimal performance in a wide range of temperatures, from -10°C to +40°C, making it suitable for both indoor tasks and challenging environments.
Related links
- Milwaukee L4 CLL Laser Colour Green Laser Level, 1
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- Milwaukee M12 3PL-0C M12 3PL Laser Colour Green Laser Level, 3
- Milwaukee CLL-C CLL-C Laser Colour Green Laser Level
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
