Milwaukee L4 CLL Laser Colour Green Laser Level, 2

Subtotal (1 unit)*

£379.32

(exc. VAT)

£455.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.32

*price indicative

RS Stock No.:
238-2576
Mfr. Part No.:
L4 CLLP-301C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Levelling Accuracy

0.3 mm/m

Product Type

Laser Level

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

Alkaline

Power Source

Battery

Weight

900g

Levelling Type

Self-Levelling

Waterproof IP Rating

IP54

Working Range

30 m

Number of Lasers

2

Series

L4 CLL

Standards/Approvals

No

Maximum Operating Temperature

40°C

Minimum Operating Temperature

-10°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 2 Laser Lines - L4 CLLP-301C


This laser level is designed for precision in indoor alignment tasks. With a levelling accuracy of 0.3mm/m and operating seamlessly within temperatures between -10°C and +40°C, this Compact and lightweight tool weighs merely 0.9kg. Its two laser lines and two dots, accentuated by a vibrant green colour, ensure clear visibility during use. The reliable Li-Ion battery provides up to 8 hours of operation, making it an Ideal choice for long projects.

Features & Benefits


• Achieves precise levelling accuracy at 0.3mm/m for dependable results
• Green laser colour enhances visibility even in bright conditions
• Self-levelling function simplifies setup and saves time
• Compact design makes it easy to transport and handle
• Equipped with a Durable battery that lasts up to 8 hours
• Two laser lines enable efficient and accurate alignment tasks

Applications


• Used for interior construction and renovation projects
• Essential for laying out wall and floor fixtures
• Useful in electrical and mechanical installations
• Ideal for cabinetry and shelving alignment
• Employed in automation settings for precise measurements

What type of battery does it utilise, and what is its lifespan?


It uses a Li-Ion battery, providing a lifespan of up to 8 hours for extended use, ensuring it remains operational throughout the workday.

Can it operate in various indoor environments?


Yes, it is designed for indoor use, functioning effectively in temperatures ranging from -10°C to +40°C, making it suitable for a variety of settings.

How does the self-levelling feature enhance its usability?


The self-levelling feature allows for quick setup, automatically adjusting to provide accurate readings without manual adjustments, which is essential for efficiency in precise tasks.

What is the significance of the green laser for visibility?


The green laser offers improved visibility, particularly in well-lit environments, making it easier to see the lines and dots during alignment tasks compared to traditional red lasers.

How many lines and dots does it produce, and what are their uses?


It produces two laser lines and two dots, which are used for comprehensive alignment, ensuring accurate measurements for various applications in construction and installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy