Milwaukee L4 CLL Laser Colour Green Laser Level, 1

Subtotal (1 unit)*

£336.22

(exc. VAT)

£403.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£336.22

*price indicative

RS Stock No.:
238-2575
Mfr. Part No.:
L4 CLL-301C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Levelling Accuracy

0.3 mm/m

Product Type

Laser Level

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Battery Type

Alkaline

Power Source

Battery

Working Range

30 m

Levelling Type

Self-Levelling

Waterproof IP Rating

IP54

Number of Lasers

1

Weight

900g

Standards/Approvals

No

Series

L4 CLL

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, Green Laser - L4 CLL-301C


This laser level is designed for precision in indoor settings, featuring two laser lines that ensure high accuracy. With a levelling accuracy of 0.3mm/m, it is particularly suitable for tasks requiring meticulous alignment. The device operates using a Li-Ion battery, providing up to 8 hours of continuous use, making it a practical choice for extended projects.

Features & Benefits


• High precision laser level with 0.3mm/m accuracy
• Operates in indoor environments, ensuring reliable results
• Self-levelling mechanism simplifies alignment tasks
• Green laser visibility enhances clarity over long distances
• Lightweight design at 0.9kg for easy portability
• Class 2 laser level for safe operation in various settings

Applications


• Used for electrical installations requiring precise alignment
• Ideal for mechanical assembly in assembly line settings
• Utilised in construction for accurate wall and fixture positioning
• Employed in interior design projects for layout accuracy

What is the maximum operating temperature for this device?


The maximum operating temperature is +40°C, which allows for use in warmer environments without compromising performance.

How long does the battery last during continuous operation?


The Li-Ion battery can power the device for up to 8 hours, making it suitable for all-day use without frequent recharging.

Can this laser level be used outdoors?


This device is specifically designed for indoor use, ensuring optimal performance in controlled environments.

What kind of battery does this product utilise?


It uses a rechargeable Li-Ion battery, providing efficiency and longevity for extended work sessions.

How important is the levelling accuracy for specific tasks?


With a levelling accuracy of 0.3mm/m, it meets the requirements for high-precision tasks in various fields, ensuring alignment with minimal error.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy