Milwaukee CLL-C CLL-C Laser Colour Green Laser Level
- RS Stock No.:
- 269-6429
- Mfr. Part No.:
- 4933478753
- Brand:
- Milwaukee
Subtotal (1 unit)*
£231.12
(exc. VAT)
£277.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £231.12 |
*price indicative
- RS Stock No.:
- 269-6429
- Mfr. Part No.:
- 4933478753
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Levelling Accuracy | 0.3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Weight | 700g | |
| Waterproof IP Rating | IP54 | |
| Laser Beam coverage | 360° | |
| Working Range | 30 m | |
| Standards/Approvals | RoHS | |
| Series | CLL-C | |
| Maximum Operating Temperature | 40°C | |
| Model Number | CLL-C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Levelling Accuracy 0.3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Weight 700g | ||
Waterproof IP Rating IP54 | ||
Laser Beam coverage 360° | ||
Working Range 30 m | ||
Standards/Approvals RoHS | ||
Series CLL-C | ||
Maximum Operating Temperature 40°C | ||
Model Number CLL-C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 700g Weight - 4933478753
This laser level is a professional-grade alignment tool designed for indoor use, featuring two laser lines for optimal precision. With a levelling accuracy of 0.3mm/m, this Class 2 laser device utilises a green laser for enhanced visibility. Battery operated, it runs on AA alkaline batteries, providing up to 8 hours of reliable performance. Weighing 700g, this Durable instrument is suitable for a range of professional applications.
Features & Benefits
• Self-levelling capability ensures quick and easy setup
• Green laser visibility enhances accuracy in various lighting
• Operating temperature range accommodates diverse job sites
• Designed for indoor use, Ideal for controlled environments
• Lightweight construction facilitates portability during tasks
• Long battery life provides extended usability for projects
• Green laser visibility enhances accuracy in various lighting
• Operating temperature range accommodates diverse job sites
• Designed for indoor use, Ideal for controlled environments
• Lightweight construction facilitates portability during tasks
• Long battery life provides extended usability for projects
Applications
• Used for precise alignment of fixtures in construction
• Employed for interior design layout planning and execution
• Utilised in electrical and mechanical installations
• Applicable for cabinetry and shelving placement accuracy
• Employed for interior design layout planning and execution
• Utilised in electrical and mechanical installations
• Applicable for cabinetry and shelving placement accuracy
What is the effective range of this laser level for indoor applications?
The laser level is specifically designed for indoor use, making it Ideal for projects where distances are typically shorter, allowing for accurate readings within standard room dimensions.
How does the 0.3mm/m levelling accuracy improve work quality?
The 0.3mm/m levelling accuracy ensures that alignments are precise, reducing the likelihood of errors in placement, which can save time and resources during installations or renovations.
What type of batteries does this device require, and what is the expected usage time?
It operates on AA alkaline batteries, offering up to 8 hours of continuous use, which is beneficial for extended projects without the need for frequent battery changes.
Can this laser level function efficiently in varying temperatures?
Yes, it operates within a temperature range of -20°C to +40°C, making it versatile for different indoor environments and seasonal conditions.
Is this tool suitable for professional use in automation and electrical industries?
Yes, its features and accuracy make it an Ideal tool for professionals in automation, electronics, and electrical fields, ensuring reliable results across various applications.
Related links
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- Milwaukee L4 CLL Laser Colour Green Laser Level, 1
- Milwaukee L4 CLL Laser Colour Green Laser Level, 3
- Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level
- Milwaukee M12 CLL4P-0C M12 Laser Colour Green Laser Level
- Milwaukee CLL4P-301C M12 Laser Colour Green Laser Level, 1
- Milwaukee M12 3PL-0C M12 3PL Laser Colour Green Laser Level, 3
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
