Milwaukee M12 3PL-0C M12 3PL Laser Colour Green Laser Level, 3
- RS Stock No.:
- 260-2078
- Mfr. Part No.:
- 4933478103
- Brand:
- Milwaukee
Subtotal (1 unit)*
£534.36
(exc. VAT)
£641.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £534.36 |
*price indicative
- RS Stock No.:
- 260-2078
- Mfr. Part No.:
- 4933478103
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Levelling Accuracy | 0.3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | M12 B4 | |
| Power Source | Battery | |
| Number of Lasers | 3 | |
| Working Range | 38 → 100 m | |
| Laser Beam coverage | 360° | |
| Waterproof IP Rating | IP54 | |
| Weight | 1.5kg | |
| Levelling Type | Self-Levelling | |
| Standards/Approvals | No | |
| Series | M12 3PL | |
| Maximum Operating Temperature | 40°C | |
| Model Number | M12 3PL-0C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Levelling Accuracy 0.3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type M12 B4 | ||
Power Source Battery | ||
Number of Lasers 3 | ||
Working Range 38 → 100 m | ||
Laser Beam coverage 360° | ||
Waterproof IP Rating IP54 | ||
Weight 1.5kg | ||
Levelling Type Self-Levelling | ||
Standards/Approvals No | ||
Series M12 3PL | ||
Maximum Operating Temperature 40°C | ||
Model Number M12 3PL-0C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 3 Laser Lines - 4933478103
This laser level offers precision and reliability for indoor applications, perfect for professionals in the automation, electronics, electrical, and mechanical industries. With an impressive levelling accuracy of 0.3mm/m and three laser lines, it ensures accurate measurements and alignments. Its lightweight design of 1.5kg makes it portable and easy to handle, while the self-levelling feature enhances usability, making this tool indispensable for any contractor.
Features & Benefits
• Exceptional levelling accuracy enhances precision in tasks
• Self-levelling functionality simplifies setup and operation
• Three laser lines significantly improve alignment capabilities
• Green laser colour provides superior visibility in various lighting conditions
• Powered by a Li-Ion battery for extended operational time
• Class 2 laser classification ensures safety while in use
• Self-levelling functionality simplifies setup and operation
• Three laser lines significantly improve alignment capabilities
• Green laser colour provides superior visibility in various lighting conditions
• Powered by a Li-Ion battery for extended operational time
• Class 2 laser classification ensures safety while in use
Applications
• Used for precise alignment in electrical installations
• Suitable for framework and cabinetry setup
• Ideal for indoor construction tasks that require accuracy
• Utilised in tiling work to ensure level surfaces
• Employed in woodworking projects for precise cutting lines
• Suitable for framework and cabinetry setup
• Ideal for indoor construction tasks that require accuracy
• Utilised in tiling work to ensure level surfaces
• Employed in woodworking projects for precise cutting lines
What is the typical battery life of this laser level, and how does that affect user efficiency?
The device operates on a Li-Ion battery, providing a battery life of up to 15 hours, allowing users to work for extended periods without the need to recharge frequently, thus enhancing overall productivity on the job.
How does the green laser colour improve visibility compared to other colours?
The green laser is notably brighter than red lasers, making it easier to see even in well-lit environments. This increase in visibility translates to improved accuracy in measurements and alignment tasks.
What precautions should be taken when using this tool in extreme temperatures?
While the tool operates optimally within -10°C to +40°C, it is advisable to protect it from extreme temperatures to maintain performance and prevent any potential damage to the internal components during operation.
Related links
- Milwaukee L4 CLL Laser Colour Green Laser Level, 3
- Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level
- Milwaukee M12 CLL4P-0C M12 Laser Colour Green Laser Level
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
