DeWALT DCE089D1G-QW Laser Colour Green Laser Level

Subtotal (1 unit)*

£586.91

(exc. VAT)

£704.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£586.91

*price indicative

RS Stock No.:
171-6212
Mfr. Part No.:
DCE089D1G-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Levelling Accuracy

±0.3 mm/m

Product Type

Laser Level

Working Environment

Indoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Power Source

Lithium-ion Battery

Weight

4.35kg

Levelling Type

Self-Levelling

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Height

155mm

Length

317mm

Width

450mm

Model Number

DCE089D1G-QW

COO (Country of Origin):
CN

Dewalt DCE089D1G-QW Self-Levelling Laser Level


Introducing the DCE089D1G from DeWalt, this 360-degree self-levelling laser alignment tool consisting of a bright green laser beam with IP65 protection and drop tested from 2 metres. Laser alignment tool maintains full brightness with green lasers being 4 times more visible than red lasers that extend across horizontal and two vertical lines at 360°. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds.

Constructed from a tough over moulded helps to maintain the calibration and improves its ruggedness in the harshes environment. It's fully portable and no need for wires as it utilizes the popular 18v Li-Ion batteries delivering up to 12 hours working time. Three buttons for switching each laser beams on independently. Heavy duty magnets in the bracket allow you to attach the level to metal objects around the environment. The bracket also incorporates a 1/4" thread for it to be placed on a tripod.

Features and Benefits


x3 360º Self Leveling Lines

Projects bright horizontal and vertical lines

Variable blink sequence for manual mode

Working range: 30M (60M w/ detector)

Accuracy: +/-3mm@10m

Full-time pulse mode allows use with detector maintains full brightness for visibility

10,8 V battery pack included

Upgradable battery for extended life, fast change time, less down time

Locking Pendulum to help prevent damage to internal components

Integrated Magnetic Pivoting Base with ¼” Thread

Wear resistant: 2m drop tested

Projects bright horizontal and vertical lines

Variable blink sequence for manual mode

Typical Applications


Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ's


Are batteries supplied with this laser levels?


Yes, the laser level is supplied with 10.V Lithium Battery Pack complete with charger.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy