DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3

Image representative of range

Subtotal (1 unit)*

£1,167.41

(exc. VAT)

£1,400.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,167.41

*price indicative

RS Stock No.:
657-128
Mfr. Part No.:
DCLE34035D1-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Levelling Accuracy

±3 mm

Product Type

Laser Level

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Colour

Green

Battery Type

XR 18V 2Ah Lithium-ion

Power Source

18 V XR Battery

Working Range

70 → 100 m

Levelling Type

Self-Levelling

Laser Beam coverage

360°

Waterproof IP Rating

IP54

Number of Lasers

3

Series

DCLE

Model Number

DCLE34035B-XJ

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT multi-line laser level 3x360° XR 18V 2Ah Li-Ion is an Advanced tool designed to Streamline your levelling tasks with precision and ease. Ideal for a range of construction and DIY projects, this multi-line laser level features three 360-degree green beams that offer high visibility and accuracy over distances of up to 100 metres. With the convenience of remote control, users can effortlessly adjust laser beams not only horizontally (up to 120°) but also vertically, making it an essential device for professionals and enthusiasts alike. Built to withstand tough conditions, it boasts an IP54 rating for dust and water resistance, ensuring dependable performance on any job site.

Remote control with an impressive range of 100 metres enhances usability

Three 360° green beam diodes provide high visibility under various lighting conditions

Manual adjustment capability enables precise alignment of laser beams vertically and horizontally

Integrated electronic fall indicator ensures safety and reliability during operation

Light intensity levels can be adjusted according to specific site conditions

Compatible with diverse mounting options, including a 5/8 inch tripod and magnetic stands

Features a slope adapter for creating creep measurements with three-position functionality

Includes indicators to monitor battery charge level and remote control status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy