DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- RS Stock No.:
- 657-181
- Mfr. Part No.:
- DCLE34035D1-QW
- Brand:
- DeWALT
Image representative of range
Subtotal (1 unit)*
£1,167.41
(exc. VAT)
£1,400.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,167.41 |
*price indicative
- RS Stock No.:
- 657-181
- Mfr. Part No.:
- DCLE34035D1-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±3 mm | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Green | |
| Battery Type | XR 18V 2Ah Lithium-ion | |
| Power Source | 18 V XR Battery | |
| Number of Lasers | 3 | |
| Working Range | 70 → 100 m | |
| Laser Beam coverage | 360° | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP54 | |
| Series | DCLE | |
| Model Number | DCLE34035B-XJ | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Laser Level | ||
Levelling Accuracy ±3 mm | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Green | ||
Battery Type XR 18V 2Ah Lithium-ion | ||
Power Source 18 V XR Battery | ||
Number of Lasers 3 | ||
Working Range 70 → 100 m | ||
Laser Beam coverage 360° | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP54 | ||
Series DCLE | ||
Model Number DCLE34035B-XJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT multi-line laser level 3x360° XR 18V 2Ah Li-Ion is an Advanced tool designed to Streamline your levelling tasks with precision and ease. Ideal for a range of construction and DIY projects, this multi-line laser level features three 360-degree green beams that offer high visibility and accuracy over distances of up to 100 metres. With the convenience of remote control, users can effortlessly adjust laser beams not only horizontally (up to 120°) but also vertically, making it an essential device for professionals and enthusiasts alike. Built to withstand tough conditions, it boasts an IP54 rating for dust and water resistance, ensuring dependable performance on any job site.
Remote control with an impressive range of 100 metres enhances usability
Three 360° green beam diodes provide high visibility under various lighting conditions
Manual adjustment capability enables precise alignment of laser beams vertically and horizontally
Integrated electronic fall indicator ensures safety and reliability during operation
Light intensity levels can be adjusted according to specific site conditions
Compatible with diverse mounting options, including a 5/8 inch tripod and magnetic stands
Features a slope adapter for creating creep measurements with three-position functionality
Includes indicators to monitor battery charge level and remote control status
Related links
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
- DeWALT Compact XR Laser Colour Green Laser Level, 3
- DeWALT XR 18V Laser Colour Green Laser Level, 3
- DeWALT DCE089NG18-XJ Laser Colour Green Laser Level, 3
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT DCE089D1G-QW Laser Colour Green Laser Level
