Skytec CMJC-EW Green, Chemical Resistant Jacket Velcro, L 1 EA
- RS Stock No.:
- 808-663
- Mfr. Part No.:
- CCCMJ/002210/GN3
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-663
- Mfr. Part No.:
- CCCMJ/002210/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | PVC Coating | |
| Hooded | No | |
| Series | CMJC-EW | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size L | ||
Colour Green | ||
Gender Unisex | ||
Outer Material PVC Coating | ||
Hooded No | ||
Series CMJC-EW | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket offers unparalleled protection, designed with elasticated wrists for a secure fit, making it perfect for various chemical handling tasks across different industries.
Double Storm facing stud closure enhances overall protection
Ring-pull zip facilitates easy donning and doffing with gloves
Elasticated wrists contribute to a snug and secure fit
Raglan sleeves allow greater freedom of movement
