Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XS 1 EA
- RS Stock No.:
- 808-665
- Mfr. Part No.:
- CCCMJ/002210/GN1
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-665
- Mfr. Part No.:
- CCCMJ/002210/GN1
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XS | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Closure Type Velcro | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket offers essential protection for those working with hazardous materials. Its Durable design is tailored for superior performance in various chemical handling environments.
Double Storm facing stud closure enhances safety
Ring-pull zip facilitates easy wear even with gloves
Elasticated wrists provide a secure fit
Raglan sleeve design ensures freedom of movement
