Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, L 1 EA
- RS Stock No.:
- 792-076
- Mfr. Part No.:
- CCCMJ/002310/GN3
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£95.21
(exc. VAT)
£114.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.21 |
*price indicative
- RS Stock No.:
- 792-076
- Mfr. Part No.:
- CCCMJ/002310/GN3
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size L | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with hood offers robust protection for a variety of chemical handling operations. Constructed from Durable PVC, it ensures safety and comfort while working in hazardous environments.
Elasticated wrists provide a snug fit, minimising exposure to harmful substances
Raglan sleeves facilitate greater freedom of movement during use
Reusability assured if the garment remains uncontaminated or undamaged
High frequency welded seams ensure durability and integrity of the garment
Tested to meet EN 14605 and ASTM F903 standards for reliable chemical resistance
