Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, M 1 EA

Image representative of range

Subtotal (1 unit)*

£95.21

(exc. VAT)

£114.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.21

*price indicative

RS Stock No.:
792-077
Mfr. Part No.:
CCCMJ/002310/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Jacket

Colour

Green

Gender

Unisex

Outer Material

Polyvinyl Chloride

Hooded

No

Series

Chemmaster

Closure Type

Velcro

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster jacket with hood offers robust protection for a variety of chemical handling operations. Constructed from Durable PVC, it ensures safety and comfort while working in hazardous environments.

Raglan sleeves offer enhanced freedom of movement during use

Double storm-facing Velcro closure enhances protective coverage

Ring-pull zip allows effortless donning and doffing while wearing gloves

High-frequency welded seams enhance durability and integrity of the garment

Garment is reusable if not contaminated or damaged

Tested to EN 14605 and ASTM F903 for compliance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy