Skytec CMJH-EW Green, Chemical Resistant Jacket Velcro, S 1 EA

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-660
Mfr. Part No.:
CCCMJ/002310/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Jacket

Colour

Green

Gender

Unisex

Outer Material

PVC Coating

Hooded

No

Series

CMJH-EW

Standards/Approvals

EN 14605

Closure Type

Velcro

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is designed to provide exceptional protection against a variety of chemicals, ensuring safety during chemical handling operations without compromising comfort.

Double Storm facing Velcro closure enhances protection

Ring-pull zip facilitates easy wear with gloves

Elasticated wrists provide a secure and snug fit

Raglan sleeves allow for unrestricted movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy