Skytec CMJC-EW Green, Chemical Resistant Jacket Velcro, XL 1 EA

Image representative of range

Subtotal (1 unit)*

£83.10

(exc. VAT)

£99.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.10

*price indicative

RS Stock No.:
792-081
Mfr. Part No.:
CCCMJ/002210/GN4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Jacket

Size

XL

Colour

Green

Gender

Unisex

Outer Material

PVC Coating

Hooded

No

Series

CMJC-EW

Closure Type

Velcro

Standards/Approvals

EN 14605

Resistance Features

Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is designed to provide robust protection for users handling hazardous materials. Its Durable PVC construction ensures safety in various chemical handling operations.

Double Storm facing stud closure enhances protection against chemicals

Ring-pull zip allows for easy donning and doffing, even when wearing gloves

Elasticated wrists provide a secure and snug fit, reducing exposure

Raglan sleeves promote greater freedom of movement during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy