Skytec CMJC-EW Green, Chemical Resistant Jacket Velcro, XL 1 EA
- RS Stock No.:
- 808-662
- Mfr. Part No.:
- CCCMJ/002210/GN4
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-662
- Mfr. Part No.:
- CCCMJ/002210/GN4
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | PVC Coating | |
| Hooded | No | |
| Series | CMJC-EW | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 14605 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Jacket | ||
Colour Green | ||
Gender Unisex | ||
Outer Material PVC Coating | ||
Hooded No | ||
Series CMJC-EW | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
Standards/Approvals EN 14605 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket is designed to provide robust protection for users handling hazardous materials. Its Durable PVC construction ensures safety in various chemical handling operations.
Double Storm facing stud closure enhances protection against chemicals
Ring-pull zip allows for easy donning and doffing, even when wearing gloves
Elasticated wrists provide a secure and snug fit, reducing exposure
Raglan sleeves promote greater freedom of movement during use
